TAJV337K010RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 758
Unit Price: RM14.50000
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJV337K010RNJ

DigiKey Part Number
TAJV337K010RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJV337K010RNJ
Description
CAP TANT 330UF 10% 10V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJV337K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2924 (7361 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Capacitance
Height - Seated (Max)
0.148" (3.75mm)
Tolerance
±10%
Manufacturer Size Code
V
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSV337K010R0060KYOCERA AVX758478-4158-1-NDRM14.50000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400RM10.49988RM25,199.71
Unit Price without VAT:RM10.49988
Unit Price with VAT:RM11.54987