TAJW226M020R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.71332
Datasheet

Similar


KYOCERA AVX
In Stock: 551
Unit Price: RM2.64000
Datasheet

Similar


KYOCERA AVX
In Stock: 220
Unit Price: RM8.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,853
Unit Price: RM4.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 880
Unit Price: RM6.30000
Datasheet

Similar


Vishay Sprague
In Stock: 500
Unit Price: RM2.80000
Datasheet

Similar


Vishay Sprague
In Stock: 3,257
Unit Price: RM2.80000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.69246
Datasheet

Similar


KEMET
In Stock: 2,800
Unit Price: RM3.43000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM6.38000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.22736
Datasheet
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW226M020R

DigiKey Part Number
TAJW226M020R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJW226M020R
Description
CAP TANT 22UF 20% 20V 2312
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJW226M020R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.