
TAJW475K035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW475K035RNJTR-ND - Tape & Reel (TR) 478-TAJW475K035RNJCT-ND - Cut Tape (CT) 478-TAJW475K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW475K035RNJ |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW475K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.59000 | RM8.59 |
| 10 | RM6.93800 | RM69.38 |
| 50 | RM6.05500 | RM302.75 |
| 100 | RM5.29810 | RM529.81 |
| 500 | RM4.03668 | RM2,018.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.97692 | RM3,976.92 |
| 2,000 | RM3.82094 | RM7,641.88 |
| 3,000 | RM3.74276 | RM11,228.28 |
| 5,000 | RM3.65612 | RM18,280.60 |
| 7,000 | RM3.60545 | RM25,238.15 |
| 10,000 | RM3.55672 | RM35,567.20 |
| Unit Price without VAT: | RM8.59000 |
|---|---|
| Unit Price with VAT: | RM9.44900 |

