TAJX157K006RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 717
Unit Price: RM5.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.19707
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.46426
Datasheet

Similar


KYOCERA AVX
In Stock: 6,875
Unit Price: RM7.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM4.09792
Datasheet

Similar


Vishay Sprague
In Stock: 477
Unit Price: RM5.20000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.98493
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM6.18895
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.23178
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.30288
Datasheet

Similar


KEMET
In Stock: 3,288
Unit Price: RM4.81000
Datasheet

Similar


KEMET
In Stock: 621
Unit Price: RM12.10000
Datasheet

Similar


Vishay Sprague
In Stock: 858
Unit Price: RM10.13000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.32126
Datasheet
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJX157K006RNJ

DigiKey Part Number
TAJX157K006RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJX157K006RNJ
Description
CAP TANT 150UF 10% 6.3V 2917
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJX157K006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD157K006RNJKYOCERA AVX717478-12952-1-NDRM5.00000Similar
TAJD157K006SNJKYOCERA AVX0TAJD157K006SNJ-NDRM2.19707Similar
TAJY157K006RNJKYOCERA AVX0TAJY157K006RNJ-NDRM3.46426Similar
TPSD157K006R0050KYOCERA AVX6,875478-9157-1-NDRM7.17000Similar
TPSD157K006R0125KYOCERA AVX0TPSD157K006R0125-NDRM4.09792Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM5.25697RM31,541.82
Unit Price without VAT:RM5.25697
Unit Price with VAT:RM5.78267