
TAP106J020SRN | |
|---|---|
DigiKey Part Number | 478-TAP106J020SRNTR-ND - Tape & Reel (TR) 478-TAP106J020SRNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106J020SRN |
Description | CAP TANT 10UF 5% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM3.85300 | RM38.53 |
| 50 | RM3.06060 | RM153.03 |
| 100 | RM2.81630 | RM281.63 |
| 500 | RM2.40348 | RM1,201.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.27567 | RM2,275.67 |
| 2,000 | RM2.17047 | RM4,340.94 |
| 3,000 | RM2.11776 | RM6,353.28 |
| 5,000 | RM2.05935 | RM10,296.75 |
| 7,000 | RM2.02521 | RM14,176.47 |
| 10,000 | RM1.99234 | RM19,923.40 |
| 12,000 | RM1.97678 | RM23,721.36 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |

