
TAP106K020CRW | |
|---|---|
DigiKey Part Number | 478-8955-2-ND - Tape & Reel (TR) 478-8955-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K020CRW |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.62000 | RM26.20 |
| 50 | RM2.04180 | RM102.09 |
| 100 | RM1.86280 | RM186.28 |
| 500 | RM1.56094 | RM780.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.46757 | RM1,467.57 |
| 2,000 | RM1.39072 | RM2,781.44 |
| 3,000 | RM1.35222 | RM4,056.66 |
| 5,000 | RM1.30957 | RM6,547.85 |
| 7,000 | RM1.28463 | RM8,992.41 |
| 10,000 | RM1.26064 | RM12,606.40 |
| 12,000 | RM1.24926 | RM14,991.12 |
| 24,000 | RM1.21097 | RM29,063.28 |
| 25,000 | RM1.20894 | RM30,223.50 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

