
TAP106K025DTW | |
|---|---|
DigiKey Part Number | 478-TAP106K025DTWTR-ND - Tape & Reel (TR) 478-TAP106K025DTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K025DTW |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.66300 | RM26.63 |
| 50 | RM2.07640 | RM103.82 |
| 100 | RM1.89550 | RM189.55 |
| 500 | RM1.58948 | RM794.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.46757 | RM1,467.57 |
| 2,000 | RM1.39072 | RM2,781.44 |
| 3,000 | RM1.35222 | RM4,056.66 |
| 5,000 | RM1.30957 | RM6,547.85 |
| 7,000 | RM1.28463 | RM8,992.41 |
| 10,000 | RM1.26064 | RM12,606.40 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

