TAP106M006CRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.74361
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,879
Unit Price: RM2.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.01703
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,029
Unit Price: RM2.88000
Datasheet
10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M006CRS

DigiKey Part Number
TAP106M006CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP106M006CRS
Description
CAP TANT 10UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000RM0.73556RM2,206.68
Manufacturers Standard Package
Unit Price without VAT:RM0.73556
Unit Price with VAT:RM0.80912