10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M016BRS

DigiKey Part Number
478-8957-1-ND - Cut Tape (CT)
478-8957-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP106M016BRS
Description
CAP TANT 10UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,029
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.80800RM18.08
50RM1.38300RM69.15
100RM1.25100RM125.10
500RM1.02882RM514.41
1,000RM0.96018RM960.18
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000RM0.87542RM2,626.26
6,000RM0.83391RM5,003.46
9,000RM0.81314RM7,318.26
15,000RM0.79010RM11,851.50
21,000RM0.77663RM16,309.23
30,000RM0.76367RM22,910.10
36,000RM0.75753RM27,271.08
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800