
TAP106M025CRS | |
|---|---|
DigiKey Part Number | 478-8960-1-ND - Cut Tape (CT) 478-8960-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106M025CRS |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.43900 | RM24.39 |
| 50 | RM1.89360 | RM94.68 |
| 100 | RM1.72490 | RM172.49 |
| 500 | RM1.44038 | RM720.19 |
| 1,000 | RM1.35237 | RM1,352.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.25943 | RM3,148.58 |
| 5,000 | RM1.20341 | RM6,017.05 |
| 7,500 | RM1.17535 | RM8,815.12 |
| 12,500 | RM1.14424 | RM14,303.00 |
| 17,500 | RM1.12605 | RM19,705.88 |
| 25,000 | RM1.10855 | RM27,713.75 |
| 30,000 | RM1.10026 | RM33,007.80 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

