


TAP106M025SRW | |
|---|---|
DigiKey Part Number | 478-8962-2-ND - Tape & Reel (TR) 478-8962-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M025SRW |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.51000 | RM25.10 |
| 50 | RM1.94880 | RM97.44 |
| 100 | RM1.77650 | RM177.65 |
| 500 | RM1.48546 | RM742.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.39543 | RM1,395.43 |
| 2,000 | RM1.32132 | RM2,642.64 |
| 3,000 | RM1.28420 | RM3,852.60 |
| 5,000 | RM1.24306 | RM6,215.30 |
| 7,000 | RM1.21901 | RM8,533.07 |
| 10,000 | RM1.19589 | RM11,958.90 |
| 12,000 | RM1.18492 | RM14,219.04 |
| 24,000 | RM1.14799 | RM27,551.76 |
| 25,000 | RM1.14604 | RM28,651.00 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

