
TAP107K020HSB | |
|---|---|
DigiKey Part Number | 478-9332-ND |
Manufacturer | |
Manufacturer Product Number | TAP107K020HSB |
Description | CAP TANT 100UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 10 | RM5.76800 | RM57.68 |
| 50 | RM4.67520 | RM233.76 |
| 100 | RM4.33830 | RM433.83 |
| 500 | RM3.76846 | RM1,884.23 |
| 1,000 | RM3.59206 | RM3,592.06 |
| 2,500 | RM3.40574 | RM8,514.35 |
| 5,000 | RM3.29338 | RM16,466.90 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |

