
TAP107M010CCS | |
|---|---|
DigiKey Part Number | 478-9333-ND |
Manufacturer | |
Manufacturer Product Number | TAP107M010CCS |
Description | CAP TANT 100UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.70000 | RM6.70 |
| 10 | RM4.44800 | RM44.48 |
| 50 | RM3.56020 | RM178.01 |
| 100 | RM3.28640 | RM328.64 |
| 500 | RM2.82262 | RM1,411.31 |
| 1,000 | RM2.67916 | RM2,679.16 |
| 2,500 | RM2.52765 | RM6,319.12 |
| 5,000 | RM2.43628 | RM12,181.40 |
| Unit Price without VAT: | RM6.70000 |
|---|---|
| Unit Price with VAT: | RM7.37000 |

