22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226K016BRW

DigiKey Part Number
478-8973-2-ND - Tape & Reel (TR)
478-8973-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP226K016BRW
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.73000RM4.73
10RM3.06500RM30.65
50RM2.40740RM120.37
100RM2.20400RM220.40
500RM1.86070RM930.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.61036RM1,610.36
2,000RM1.52821RM3,056.42
3,000RM1.48706RM4,461.18
5,000RM1.44145RM7,207.25
7,000RM1.41478RM9,903.46
10,000RM1.38913RM13,891.30
Manufacturers Standard Package
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300