
TAP474K035BRS | |
|---|---|
DigiKey Part Number | 478-TAP474K035BRSCT-ND - Cut Tape (CT) 478-TAP474K035BRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP474K035BRS |
Description | CAP TANT 0.47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.58400 | RM15.84 |
| 50 | RM1.20240 | RM60.12 |
| 100 | RM1.08470 | RM108.47 |
| 500 | RM0.88602 | RM443.01 |
| 1,000 | RM0.82464 | RM824.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.74880 | RM2,246.40 |
| 6,000 | RM0.71169 | RM4,270.14 |
| 9,000 | RM0.69310 | RM6,237.90 |
| 15,000 | RM0.67250 | RM10,087.50 |
| 21,000 | RM0.66045 | RM13,869.45 |
| 30,000 | RM0.64887 | RM19,466.10 |
| 36,000 | RM0.64338 | RM23,161.68 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

