
TAP474M035CRW | |
|---|---|
DigiKey Part Number | 478-8981-2-ND - Tape & Reel (TR) 478-8981-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP474M035CRW |
Description | CAP TANT 0.47UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.79700 | RM17.97 |
| 50 | RM1.37200 | RM68.60 |
| 100 | RM1.24110 | RM124.11 |
| 500 | RM1.02030 | RM510.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.79389 | RM1,190.84 |
| 3,000 | RM0.74880 | RM2,246.40 |
| 4,500 | RM0.72622 | RM3,267.99 |
| 7,500 | RM0.70120 | RM5,259.00 |
| 10,500 | RM0.68657 | RM7,208.99 |
| 15,000 | RM0.67250 | RM10,087.50 |
| 18,000 | RM0.66583 | RM11,984.94 |
| 36,000 | RM0.64338 | RM23,161.68 |
| 37,500 | RM0.64219 | RM24,082.12 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

