TAP475J016BRW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.89633
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475J016BRW

DigiKey Part Number
TAP475J016BRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP475J016BRW
Description
CAP TANT 4.7UF 5% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250RM1.60831RM2,010.39
Manufacturers Standard Package
Unit Price without VAT:RM1.60831
Unit Price with VAT:RM1.76914