
TAP475J035DTW | |
|---|---|
DigiKey Part Number | 478-TAP475J035DTWTR-ND - Tape & Reel (TR) 478-TAP475J035DTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475J035DTW |
Description | CAP TANT 4.7UF 5% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.28000 | RM5.28 |
| 10 | RM3.45100 | RM34.51 |
| 50 | RM2.72720 | RM136.36 |
| 100 | RM2.50390 | RM250.39 |
| 500 | RM2.12578 | RM1,062.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.00885 | RM2,008.85 |
| 2,000 | RM1.91258 | RM3,825.16 |
| 3,000 | RM1.86437 | RM5,593.11 |
| 5,000 | RM1.81093 | RM9,054.65 |
| 7,000 | RM1.77968 | RM12,457.76 |
| 10,000 | RM1.74962 | RM17,496.20 |
| Unit Price without VAT: | RM5.28000 |
|---|---|
| Unit Price with VAT: | RM5.80800 |

