4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475K016CRW

DigiKey Part Number
478-8984-2-ND - Tape & Reel (TR)
478-8984-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP475K016CRW
Description
CAP TANT 4.7UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,831
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.51700RM15.17
50RM1.14740RM57.37
100RM1.03390RM103.39
500RM0.84238RM421.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250RM0.76654RM958.17
2,500RM0.72085RM1,802.12
3,750RM0.69797RM2,617.39
6,250RM0.67262RM4,203.88
8,750RM0.65779RM5,755.66
12,500RM0.64353RM8,044.13
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400