
TAP475K025SRS | |
|---|---|
DigiKey Part Number | 478-TAP475K025SRSCT-ND - Cut Tape (CT) 478-TAP475K025SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP475K025SRS |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.30100 | RM23.01 |
| 50 | RM1.84080 | RM92.04 |
| 100 | RM1.57760 | RM157.76 |
| 500 | RM1.24906 | RM624.53 |
| 1,000 | RM1.05182 | RM1,051.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.07861 | RM3,235.83 |
| 6,000 | RM1.03048 | RM6,182.88 |
| 9,000 | RM1.00637 | RM9,057.33 |
| 15,000 | RM0.97964 | RM14,694.60 |
| 21,000 | RM0.96402 | RM20,244.42 |
| 30,000 | RM0.94899 | RM28,469.70 |
| 36,000 | RM0.94186 | RM33,906.96 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

