
TAP475M016CRS | |
|---|---|
DigiKey Part Number | 478-8987-1-ND - Cut Tape (CT) 478-8987-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP475M016CRS |
Description | CAP TANT 4.7UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.13900 | RM21.39 |
| 50 | RM1.64840 | RM82.42 |
| 100 | RM1.49720 | RM149.72 |
| 500 | RM1.24196 | RM620.98 |
| 1,000 | RM1.16301 | RM1,163.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.77320 | RM2,319.60 |
| 6,000 | RM0.73523 | RM4,411.38 |
| 9,000 | RM0.71620 | RM6,445.80 |
| 15,000 | RM0.69513 | RM10,426.95 |
| 21,000 | RM0.68280 | RM14,338.80 |
| 30,000 | RM0.67094 | RM20,128.20 |
| 36,000 | RM0.66533 | RM23,951.88 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

