22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBJE226K035LRSB0023

DigiKey Part Number
478-7566-2-ND - Tape & Reel (TR)
478-7566-1-ND - Cut Tape (CT)
478-7566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBJE226K035LRSB0023
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.162" (4.11mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM59.93000RM59.93
10RM46.69700RM466.97
50RM41.41180RM2,070.59
100RM39.77510RM3,977.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM37.31693RM14,926.77
800RM36.40230RM29,121.84
Manufacturers Standard Package
Unit Price without VAT:RM59.93000
Unit Price with VAT:RM65.92300