
TBJE227K010LRSB0023 | |
|---|---|
DigiKey Part Number | 478-7567-2-ND - Tape & Reel (TR) 478-7567-1-ND - Cut Tape (CT) 478-7567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBJE227K010LRSB0023 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.162" (4.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.28000 | RM47.28 |
| 10 | RM36.25600 | RM362.56 |
| 50 | RM31.86040 | RM1,593.02 |
| 100 | RM30.49950 | RM3,049.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM28.45568 | RM11,382.27 |
| 800 | RM27.69525 | RM22,156.20 |
| 1,200 | RM27.31434 | RM32,777.21 |
| Unit Price without VAT: | RM47.28000 |
|---|---|
| Unit Price with VAT: | RM52.00800 |

