
TCA0J226M8R | |
|---|---|
DigiKey Part Number | 478-TCA0J226M8RTR-ND - Tape & Reel (TR) 478-TCA0J226M8RCT-ND - Cut Tape (CT) 478-TCA0J226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA0J226M8R |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCA0J226M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.93400 | RM9.34 |
| 50 | RM0.68880 | RM34.44 |
| 100 | RM0.61350 | RM61.35 |
| 500 | RM0.48698 | RM243.49 |
| 1,000 | RM0.44794 | RM447.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.33660 | RM673.20 |
| 4,000 | RM0.31400 | RM1,256.00 |
| 6,000 | RM0.30270 | RM1,816.20 |
| 10,000 | RM0.29017 | RM2,901.70 |
| 14,000 | RM0.28285 | RM3,959.90 |
| 20,000 | RM0.27581 | RM5,516.20 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

