4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA1C475M8R

DigiKey Part Number
478-TCA1C475M8RTR-ND - Tape & Reel (TR)
478-TCA1C475M8RCT-ND - Cut Tape (CT)
478-TCA1C475M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA1C475M8R
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCA1C475M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,546
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.97300RM9.73
50RM0.72100RM36.05
100RM0.64260RM64.26
500RM0.51142RM255.71
1,000RM0.47091RM470.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.43756RM875.12
4,000RM0.41014RM1,640.56
6,000RM0.39640RM2,378.40
10,000RM0.38118RM3,811.80
14,000RM0.37229RM5,212.06
20,000RM0.36374RM7,274.80
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200