100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB107M006R0055

DigiKey Part Number
478-9410-2-ND - Tape & Reel (TR)
478-9410-1-ND - Cut Tape (CT)
478-9410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB107M006R0055
Description
CAP TANT POLY 100UF 6.3V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,627
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.03700RM20.37
50RM1.56580RM78.29
100RM1.42040RM142.04
500RM1.17530RM587.65
1,000RM1.09950RM1,099.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.03715RM2,074.30
6,000RM0.96011RM5,760.66
10,000RM0.93162RM9,316.20
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300