TCJD227M006R0040E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.00321
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 200
Unit Price: RM6.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,791
Unit Price: RM6.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.35664
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM4.50890
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 27
Unit Price: RM6.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 980
Unit Price: RM6.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.15650
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 487
Unit Price: RM7.49000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 500
Unit Price: RM6.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.93022
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,771
Unit Price: RM7.92000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD227M006R0040E

DigiKey Part Number
TCJD227M006R0040E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJD227M006R0040E
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.75857RM4,758.57
Manufacturers Standard Package
Unit Price without VAT:RM4.75857
Unit Price with VAT:RM5.23443