



TCJE106M063R0150 | |
|---|---|
DigiKey Part Number | 478-9460-2-ND - Tape & Reel (TR) 478-9460-1-ND - Cut Tape (CT) 478-9460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE106M063R0150 |
Description | CAP TANT POLY 10UF 63V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.33000 | RM15.33 |
| 10 | RM10.85900 | RM108.59 |
| 50 | RM9.07460 | RM453.73 |
| 100 | RM8.52300 | RM852.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM9.24363 | RM3,697.45 |
| 1,200 | RM8.71850 | RM10,462.20 |
| 2,000 | RM8.52417 | RM17,048.34 |
| Unit Price without VAT: | RM15.33000 |
|---|---|
| Unit Price with VAT: | RM16.86300 |










