TCJE226M050R0075E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 9
Unit Price: RM21.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM18.78804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM17.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM8.40660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM20.31134
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM19.26666
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM19.26116
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM18.25381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM19.12082
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM18.11868
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,069
Unit Price: RM32.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM17.58391
Datasheet
22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE226M050R0075E

DigiKey Part Number
478-TCJE226M050R0075ETR-ND - Tape & Reel (TR)
478-TCJE226M050R0075ECT-ND - Cut Tape (CT)
478-TCJE226M050R0075EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE226M050R0075E
Description
CAP TANT POLY 22UF 50V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.64000RM15.64
10RM11.08300RM110.83
50RM9.27080RM463.54
100RM8.71020RM871.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM7.86935RM3,147.74
800RM7.55673RM6,045.38
1,200RM7.40011RM8,880.13
2,000RM7.22651RM14,453.02
2,800RM7.12500RM19,950.00
4,000RM7.02734RM28,109.36
Manufacturers Standard Package
Unit Price without VAT:RM15.64000
Unit Price with VAT:RM17.20400