TCJH157M006R0200E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,298
Unit Price: RM9.52000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,004
Unit Price: RM4.13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM1.07779
Datasheet
TCJH157M006R0200E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJH157M006R0200E

DigiKey Part Number
478-13313-2-ND - Tape & Reel (TR)
478-13313-1-ND - Cut Tape (CT)
478-13313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJH157M006R0200E
Description
CAP TANT POLY 150UF 6.3V 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.13000RM4.13
10RM2.62900RM26.29
50RM2.04520RM102.26
100RM1.86530RM186.53
500RM1.56102RM780.51
1,000RM1.46693RM1,466.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.39496RM3,487.40
5,000RM1.33388RM6,669.40
7,500RM1.30329RM9,774.68
12,500RM1.26938RM15,867.25
17,500RM1.24955RM21,867.12
25,000RM1.23047RM30,761.75
30,000RM1.22143RM36,642.90
Manufacturers Standard Package
Unit Price without VAT:RM4.13000
Unit Price with VAT:RM4.54300