10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJR106M006R0500E

DigiKey Part Number
478-13323-2-ND - Tape & Reel (TR)
478-13323-1-ND - Cut Tape (CT)
478-13323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJR106M006R0500E
Description
CAP TANT POLY 10UF 6.3V 0805
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJN106M006R0500KYOCERA AVX3,061478-TCJN106M006R0500CT-NDRM3.90000Parametric Equivalent
TCJN106M006R0500EKYOCERA AVX1,136478-13319-1-NDRM2.48000Parametric Equivalent
TCJR106M006R0500KYOCERA AVX691478-TCJR106M006R0500CT-NDRM5.75000Parametric Equivalent
In-Stock: 2,151
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.50000RM6.50
10RM4.30200RM43.02
50RM3.43800RM171.90
100RM3.17130RM317.13
500RM2.71978RM1,359.89
1,000RM2.58007RM2,580.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.80427RM4,510.68
7,500RM1.69591RM12,719.33
12,500RM1.65582RM20,697.75
Manufacturers Standard Package
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000