



TCJT107M006R0200 | |
|---|---|
DigiKey Part Number | 478-9478-2-ND - Tape & Reel (TR) 478-9478-1-ND - Cut Tape (CT) 478-9478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT107M006R0200 |
Description | CAP TANT POLY 100UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM5.71700 | RM57.17 |
| 50 | RM4.63420 | RM231.71 |
| 100 | RM4.29890 | RM429.89 |
| 500 | RM3.73300 | RM1,866.50 |
| 1,000 | RM3.55778 | RM3,557.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.37274 | RM8,431.85 |
| 7,500 | RM3.20517 | RM24,038.77 |
| 12,500 | RM3.14319 | RM39,289.88 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |

