100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY107M010R0018

DigiKey Part Number
478-12534-2-ND - Tape & Reel (TR)
478-12534-1-ND - Cut Tape (CT)
478-12534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY107M010R0018
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V107M010AHE018KEMET2,760399-T520V107M010AHE018CT-NDRM15.05000Parametric Equivalent
T520V107M010ATE018KEMET2,000399-5625-1-NDRM8.63000Parametric Equivalent
In-Stock: 613
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.47000RM8.47
10RM5.74800RM57.48
50RM4.65940RM232.97
100RM4.32300RM432.30
500RM3.75466RM1,877.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.61530RM3,615.30
3,000RM3.39631RM10,188.93
5,000RM3.31526RM16,576.30
Manufacturers Standard Package
Unit Price without VAT:RM8.47000
Unit Price with VAT:RM9.31700