
TCM1A225M8R | |
|---|---|
DigiKey Part Number | 478-TCM1A225M8RTR-ND - Tape & Reel (TR) 478-TCM1A225M8RCT-ND - Cut Tape (CT) 478-TCM1A225M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1A225M8R |
Description | CAP TANT 2.2UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCM1A225M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.53000 | RM2.53 |
| 10 | RM1.57600 | RM15.76 |
| 50 | RM1.19320 | RM59.66 |
| 100 | RM1.07570 | RM107.57 |
| 500 | RM0.87692 | RM438.46 |
| 1,000 | RM0.81557 | RM815.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.73799 | RM2,951.96 |
| 8,000 | RM0.70310 | RM5,624.80 |
| 12,000 | RM0.68562 | RM8,227.44 |
| 20,000 | RM0.66625 | RM13,325.00 |
| 28,000 | RM0.65492 | RM18,337.76 |
| 40,000 | RM0.64403 | RM25,761.20 |
| 48,000 | RM0.63887 | RM30,665.76 |
| Unit Price without VAT: | RM2.53000 |
|---|---|
| Unit Price with VAT: | RM2.78300 |

