TCNL476M016R0250 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 5,703
Unit Price: RM7.37000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 250mOhm @ 100kHz
AVX TCN/F38 Series Capacitors | Digi-Key Daily

TCNL476M016R0250

DigiKey Part Number
478-9825-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCNL476M016R0250
Description
CAP TANT POLY 47UF 16V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 250mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes