33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCNT336M016R0200E

DigiKey Part Number
478-TCNT336M016R0200ETR-ND - Tape & Reel (TR)
478-TCNT336M016R0200ECT-ND - Cut Tape (CT)
478-TCNT336M016R0200EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCNT336M016R0200E
Description
CAP TANT POLY 33UF 16V 1411
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,604
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.90000RM6.90
10RM4.58600RM45.86
50RM3.67520RM183.76
100RM3.39430RM339.43
500RM2.91930RM1,459.65
1,000RM2.77230RM2,772.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.61708RM6,542.70
7,500RM2.47657RM18,574.28
12,500RM2.42458RM30,307.25
Manufacturers Standard Package
Unit Price without VAT:RM6.90000
Unit Price with VAT:RM7.59000