150 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTAL0J157M8R

DigiKey Part Number
478-TCTAL0J157M8RTR-ND - Tape & Reel (TR)
478-TCTAL0J157M8RCT-ND - Cut Tape (CT)
478-TCTAL0J157M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTAL0J157M8R
Description
AL- CASE / 157- CAP CODE / MN02
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
AL
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,672
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.74000RM3.74
10RM2.39200RM23.92
50RM1.85500RM92.75
100RM1.68910RM168.91
500RM1.40894RM704.47
1,000RM1.32234RM1,322.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.21535RM3,646.05
6,000RM1.16298RM6,977.88
9,000RM1.13674RM10,230.66
15,000RM1.10766RM16,614.90
21,000RM1.09066RM22,903.86
30,000RM1.07430RM32,229.00
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400