
TCTOA0J107M8R-ZS1 | |
|---|---|
DigiKey Part Number | 478-TCTOA0J107M8R-ZS1TR-ND - Tape & Reel (TR) 478-TCTOA0J107M8R-ZS1CT-ND - Cut Tape (CT) 478-TCTOA0J107M8R-ZS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOA0J107M8R-ZS1 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 100 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.43500 | RM24.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.57358 | RM3,147.16 |
| 4,000 | RM1.53510 | RM6,140.40 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |


