
TCTOBL0J107M8R-ZS1 | |
|---|---|
DigiKey Part Number | 478-TCTOBL0J107M8R-ZS1TR-ND - Tape & Reel (TR) 478-TCTOBL0J107M8R-ZS1CT-ND - Cut Tape (CT) 478-TCTOBL0J107M8R-ZS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL0J107M8R-ZS1 |
Description | BL- CASE / 107- CAP CODE / POLY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.08100 | RM30.81 |
| 50 | RM2.41840 | RM120.92 |
| 100 | RM2.21470 | RM221.47 |
| 500 | RM1.87032 | RM935.16 |
| 1,000 | RM1.76374 | RM1,763.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.63212 | RM4,896.36 |
| 9,000 | RM1.53539 | RM13,818.51 |
| 15,000 | RM1.49959 | RM22,493.85 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

