
TCTOBL1C336M8R-ZW1 | |
|---|---|
DigiKey Part Number | 478-TCTOBL1C336M8R-ZW1TR-ND - Tape & Reel (TR) 478-TCTOBL1C336M8R-ZW1CT-ND - Cut Tape (CT) 478-TCTOBL1C336M8R-ZW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL1C336M8R-ZW1 |
Description | BL- CASE / 336- CAP CODE / POLY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code BL |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.05000 | RM30.50 |
| 50 | RM2.39240 | RM119.62 |
| 100 | RM2.19020 | RM219.02 |
| 500 | RM1.84856 | RM924.28 |
| 1,000 | RM1.74294 | RM1,742.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.94406 | RM5,832.18 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

