2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJA225K016RJN

DigiKey Part Number
478-THJA225K016RJNTR-ND - Tape & Reel (TR)
478-THJA225K016RJNCT-ND - Cut Tape (CT)
478-THJA225K016RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJA225K016RJN
Description
CAP TANT 2.2UF 10% 16V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
6.5Ohm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,995
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.16000RM5.16
10RM3.36900RM33.69
50RM2.65960RM132.98
100RM2.43960RM243.96
500RM2.06914RM1,034.57
1,000RM1.95452RM1,954.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.86012RM3,720.24
4,000RM1.78240RM7,129.60
6,000RM1.74347RM10,460.82
10,000RM1.70031RM17,003.10
14,000RM1.67507RM23,450.98
20,000RM1.65080RM33,016.00
Manufacturers Standard Package
Unit Price without VAT:RM5.16000
Unit Price with VAT:RM5.67600