Parametric Equivalent
Parametric Equivalent

THJB226K010RJN | |
|---|---|
DigiKey Part Number | 478-THJB226K010RJNTR-ND - Tape & Reel (TR) 478-THJB226K010RJNCT-ND - Cut Tape (CT) 478-THJB226K010RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB226K010RJN |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM3.98700 | RM39.87 |
| 50 | RM3.17320 | RM158.66 |
| 100 | RM2.92190 | RM292.19 |
| 500 | RM2.49748 | RM1,248.74 |
| 1,000 | RM2.36609 | RM2,366.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.25794 | RM4,515.88 |
| 4,000 | RM2.16887 | RM8,675.48 |
| 6,000 | RM2.12425 | RM12,745.50 |
| 10,000 | RM2.07479 | RM20,747.90 |
| 14,000 | RM2.04588 | RM28,642.32 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |


