3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJB335K020RJN

DigiKey Part Number
478-THJB335K020RJNTR-ND - Tape & Reel (TR)
478-THJB335K020RJNCT-ND - Cut Tape (CT)
478-THJB335K020RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJB335K020RJN
Description
CAP TANT 3.3UF 10% 20V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,785
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.96000RM3.96
10RM2.52800RM25.28
50RM1.96260RM98.13
100RM1.78860RM178.86
500RM1.49394RM746.97
1,000RM1.40280RM1,402.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.35441RM2,708.82
4,000RM1.29146RM5,165.84
6,000RM1.25992RM7,559.52
10,000RM1.22497RM12,249.70
14,000RM1.20454RM16,863.56
20,000RM1.18488RM23,697.60
24,000RM1.17556RM28,213.44
Manufacturers Standard Package
Unit Price without VAT:RM3.96000
Unit Price with VAT:RM4.35600