
THJB335K020RJN | |
|---|---|
DigiKey Part Number | 478-THJB335K020RJNTR-ND - Tape & Reel (TR) 478-THJB335K020RJNCT-ND - Cut Tape (CT) 478-THJB335K020RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB335K020RJN |
Description | CAP TANT 3.3UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.96000 | RM3.96 |
| 10 | RM2.52800 | RM25.28 |
| 50 | RM1.96260 | RM98.13 |
| 100 | RM1.78860 | RM178.86 |
| 500 | RM1.49394 | RM746.97 |
| 1,000 | RM1.40280 | RM1,402.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.35441 | RM2,708.82 |
| 4,000 | RM1.29146 | RM5,165.84 |
| 6,000 | RM1.25992 | RM7,559.52 |
| 10,000 | RM1.22497 | RM12,249.70 |
| 14,000 | RM1.20454 | RM16,863.56 |
| 20,000 | RM1.18488 | RM23,697.60 |
| 24,000 | RM1.17556 | RM28,213.44 |
| Unit Price without VAT: | RM3.96000 |
|---|---|
| Unit Price with VAT: | RM4.35600 |

