
THJC335K035RJN | |
|---|---|
DigiKey Part Number | 478-THJC335K035RJNTR-ND - Tape & Reel (TR) 478-THJC335K035RJNCT-ND - Cut Tape (CT) 478-THJC335K035RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJC335K035RJN |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM3.82200 | RM38.22 |
| 50 | RM3.03620 | RM151.81 |
| 100 | RM2.79350 | RM279.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.38292 | RM1,191.46 |
| 1,000 | RM2.25589 | RM2,255.89 |
| 1,500 | RM2.19227 | RM3,288.41 |
| 2,500 | RM2.12177 | RM5,304.43 |
| 3,500 | RM2.08056 | RM7,281.96 |
| 5,000 | RM2.04090 | RM10,204.50 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

