
THJD226K035R0300 | |
|---|---|
cms-digikey-product-number | 478-4753-2-ND - Tape & Reel (TR) 478-4753-1-ND - Cut Tape (CT) 478-4753-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | THJD226K035R0300 |
cms-description | CAP TANT 22UF 10% 35V 2917 |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
cms-eda-cad-models | THJD226K035R0300 Models |
cms-category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM26.90000 | RM26.90 |
| 10 | RM19.83300 | RM198.33 |
| 50 | RM17.01660 | RM850.83 |
| 100 | RM16.14520 | RM1,614.52 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | RM14.66990 | RM7,334.95 |
| 1,000 | RM14.21289 | RM14,212.89 |
| 1,500 | RM13.98389 | RM20,975.83 |
| 2,500 | RM13.73003 | RM34,325.07 |
| Unit Price without VAT: | RM26.90000 |
|---|---|
| Unit Price with VAT: | RM29.59000 |

