33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJD336K020RJN

DigiKey Part Number
478-THJD336K020RJNTR-ND - Tape & Reel (TR)
478-THJD336K020RJNCT-ND - Cut Tape (CT)
478-THJD336K020RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJD336K020RJN
Description
CAP TANT 33UF 10% 20V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.86000RM11.86
10RM8.24200RM82.42
50RM6.80120RM340.06
100RM6.35520RM635.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.71336RM3,356.68
1,000RM6.44809RM6,448.09
1,500RM6.31517RM9,472.76
2,500RM6.16785RM15,419.62
3,500RM6.08171RM21,285.99
5,000RM5.99881RM29,994.05
Manufacturers Standard Package
Unit Price without VAT:RM11.86000
Unit Price with VAT:RM13.04600