
THJD336K025RJN | |
|---|---|
DigiKey Part Number | 478-12962-2-ND - Tape & Reel (TR) 478-12962-1-ND - Cut Tape (CT) 478-12962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD336K025RJN |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.54000 | RM11.54 |
| 10 | RM7.99400 | RM79.94 |
| 50 | RM6.58680 | RM329.34 |
| 100 | RM6.15110 | RM615.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.41450 | RM2,707.25 |
| 1,000 | RM5.18646 | RM5,186.46 |
| 1,500 | RM5.07220 | RM7,608.30 |
| 2,500 | RM4.94554 | RM12,363.85 |
| 3,500 | RM4.87149 | RM17,050.22 |
| 5,000 | RM4.80025 | RM24,001.25 |
| Unit Price without VAT: | RM11.54000 |
|---|---|
| Unit Price with VAT: | RM12.69400 |

