
THJD685K035RJN | |
|---|---|
cms-digikey-product-number | 478-THJD685K035RJNTR-ND - Tape & Reel (TR) 478-THJD685K035RJNCT-ND - Cut Tape (CT) 478-THJD685K035RJNDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | THJD685K035RJN |
cms-description | CAP TANT 6.8UF 10% 35V 2917 |
cms-standard-lead-time | 25 Weeks |
cms-customer-reference | |
cms-detailed-description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
cms-category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM6.87000 | RM6.87 |
| 10 | RM4.59000 | RM45.90 |
| 50 | RM3.67980 | RM183.99 |
| 100 | RM3.39860 | RM339.86 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | RM2.92292 | RM1,461.46 |
| 1,000 | RM2.77570 | RM2,775.70 |
| 1,500 | RM2.70199 | RM4,052.98 |
| 2,500 | RM2.62024 | RM6,550.60 |
| 3,500 | RM2.57245 | RM9,003.57 |
| 5,000 | RM2.52648 | RM12,632.40 |
| Unit Price without VAT: | RM6.87000 |
|---|---|
| Unit Price with VAT: | RM7.55700 |

