68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJD686K016RJN

DigiKey Part Number
478-5714-2-ND - Tape & Reel (TR)
478-5714-1-ND - Cut Tape (CT)
478-5714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJD686K016RJN
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
THJD686K016RJN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,622
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.80000RM7.80
10RM5.26000RM52.60
50RM4.24580RM212.29
100RM3.93250RM393.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.40258RM1,701.29
1,000RM3.23856RM3,238.56
1,500RM3.15639RM4,734.59
2,500RM3.06532RM7,663.30
3,500RM3.01210RM10,542.35
5,000RM2.96087RM14,804.35
Manufacturers Standard Package
Unit Price without VAT:RM7.80000
Unit Price with VAT:RM8.58000